Sullins PPPC162LFBN-RC

Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPPC162LFBN-RC.

IHS

Datasheet2 pages7 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+105%

CAD Models

Download Sullins PPPC162LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.199
$ 1.256
Stock
11,208
43,909
Authorized Distributors
3
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
32
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
32pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 250nm 40.64mm*5.08mm
TE Connectivity966658-1
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
TE Connectivity5-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free

Descriptions

Descriptions of Sullins PPPC162LFBN-RC provided by its distributors.

Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Female, 36C, Straight, .100"CC; 3.20mm Tail, No Mt.; PBT, Phos Bronze, 105 C
32 Position Total Dual Row 2.54 mm Pitch Straight Female Header
CONN HEADER FMAL 32PS.1" DL GOLD
Header,Push-Pull 2.54mm 2 32pin 3A

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION