Sullins PPPC082LFBN-RC

Conn Socket Strip F 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPPC082LFBN-RC.

IHS

Datasheet2 pages7 years ago

Factory Futures

Future Electronics

DigiKey

Inventory History

3 month trend:
+7.33%

CAD Models

Download Sullins PPPC082LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.45
$ 0.45
Stock
71,004
57,138
57,138
Authorized Distributors
5
5
5
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
-
-
Number of Rows
2
-
-
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity5103310-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity826632-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series

Descriptions

Descriptions of Sullins PPPC082LFBN-RC provided by its distributors.

Conn Socket Strip F 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
16 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Female, 16C, Straigh, .100"CC; 3.20mm Tail, No Mounting; PBT, Phos. Bronze, 105 C
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
16 Position Total Dual Row 2.54 mm Pitch Straight Female Header
Header,Push-Pull 2.54mm 2 16pin 3A 20.82mm*5mm*5mm

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION