TE Connectivity 5103310-3

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 1.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103310-3.

Sager Electronics

Technical Drawing1 page15 years ago
Datasheet321 pages14 years ago

TE Connectivity

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.80%

CAD Models

Download TE Connectivity 5103310-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions75867-103LF
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions76383-308LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Amphenol Communications Solutions68021-216HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.54mm Solder Tail (25) - Fast Stock(mc)
TE Connectivity1-1634689-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5103310-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded
A/L LOW PRO HDR 16P RA BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103310-3 | Internal Number: 5103310-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103310-3.