Struthers-Dunn W88AHPX-36

Power Relay 120VAC 10A 3PDT(38.8x42.8x51.5)mm Plug-In Octal Relay
$ 519.22
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W88AHPX-36.

Electro Sonic

Datasheet6 pages11 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

TE ConnectivityKRPA-14AY-120
Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity5-1393099-0
Electromechanical Relay 120VAC 2.25KOhm 10A 3PDT (48.8x37.29x34.93)mm Socket General Purpose Relay
TE Connectivity6-1393104-5
Relay, 3 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 6-1393104-5
Schneider Electric750XCXH-120A
Power Relay 110/120VAC 9.1KOhm 10A 3PDT(40.8x36.5x52.07)mm Socket
TE Connectivity7-1393118-9
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
TE Connectivity8-1393116-8
KUMP-14A48-120=KU Part Number: KUMP-14A48-120 | Internal Number: 8-1393116-8 | TE Connectivity

Descriptions

Descriptions of Struthers-Dunn W88AHPX-36 provided by its distributors.

Power Relay 120VAC 10A 3PDT(38.8x42.8x51.5)mm Plug-In Octal Relay
RELAY; 3PDT ;CTRL-V120 VAC COIL, CUR-RTG 10A 120AC / 28VDC ;OCTAL PLUG-IN;11 PIN
Relay, 3Pdt, 240Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:88Hp Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: No |Struthers-Dunn W88AHPX-36

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W88AHPX36