Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393116-8

KUMP-14A48-120=KU Part Number: KUMP-14A48-120 | Internal Number: 8-1393116-8 | TE Connectivity

$ 40.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393116-8.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-35.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUMP-14A18-120
Relay, 3Pdt, 277Vac, 32Vdc, 15A; Contact |Potter&brumfield Te Connectivity KUMP-14A18-120
TE Connectivity / P&BKUMP-14A38-120
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity8-1393116-6
Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 8-1393116-6
TE Connectivity1-1393844-4
Electromechanical Power Relay 3PDT 16A 115VAC 1850Ohm Quick Connect Bracket Mount
TE Connectivity8-1393116-5
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
TE Connectivity8-1393116-2
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(50.52x38.56x57.1)mm Flange Industrial Relay

Descriptions

Descriptions of TE Connectivity 8-1393116-8 provided by its distributors.

KUMP-14A48-120=KU Part Number: KUMP-14A48-120 | Internal Number: 8-1393116-8 | TE Connectivity
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 8-1393116-8
Industrial Relays 3Pdt 15A 120Vac Relay; |Te Connectivity Amp 8-1393116-8
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*50mm
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;KUMP;3 POLE;SOCKET MOUNT;8-1393116-8
KUMP Series Panel Plug-In Relay 15A Enclosed 3-Form C (3 CO) 120 VAC 1700 Ohm 2.9 VA Silver Cadmium Oxide
Socket, General Purpose Relay, 15 A, Solder, Quick Connect
Power Relay 120VAC 15A 3PDT(38.9x35.7x50)mm Socket
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 15A (Contact), AC Input, AC/DC Output, Panel Mount
Industrial Relays (General Purpose)
RELAY GEN PURPOSE 3PDT 15A 120V
POWER RELAY, 3PDT, 120VAC, 15A, PLUG IN; Product Range:TE - KUMP Series; Coil Voltage:120VAC; Contact Current:15A; Contact Voltage VAC:277V; Contact Voltage VDC:32V; Contact Configuration:3PDT; Coil Resistance:1.7kohm; No. of Poles:3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393116-8 .
  • KUMP-14A48-120