Struthers-Dunn 219BBXPLM-120VAC

Power Relay Electro Mechanical General Purpose 120VAC DPDT 2NO 10A 219 Series Manual Actuator
$ 351.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219BBXPLM-120VAC.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages17 years ago
Datasheet2 pages24 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BKRP-11AY-120
KRP Series General Purpose Electromechanical Relay DPDT 10A 120VAC 2250Ohm Socket
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
RELAY, POWER, DPDT, 10A, 110-120VAC, TOP BRACKET MOUNT, BLADE TERMINALS
TE Connectivity2-1393115-6
Power/Signal Relay, 2 Form C, Dpdt, Latched, 10A (Contact), Ac Input, Ac Output, Panel Mount
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Struthers-Dunn 219BBXPLM-120VAC provided by its distributors.

Power Relay Electro Mechanical General Purpose 120VAC DPDT 2NO 10A 219 Series Manual Actuator
Electromechanical Relay DPST-NO/DPDT 10A 120VAC 540Ohm Plug-In
Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount
Relay, Dpdt-No, 240Vac, 28Vdc, 10A; Contact Configuration:Dpdt, Dpst-No; Coil Voltage:120Vac; Contact Current:10A; Product Range:219 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Carry Current:10A Rohs Compliant: No |Struthers-Dunn 219BBXPLM-120VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219BBXPLM120VAC