Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH2B-UTAC110-120V

Relay, Power, DPDT, 10A, 110-120VAC, Top Bracket Mount, Blade Terminals
$ 10.817
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UTAC110-120V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-44.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Omron Omron Power relay, LY2series, 110/120V ac_coil_voltage, switching current10A, DPDT
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact |Omron Industrial Automation LY2-0-AC110/120
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Schneider Electric782XBXC-120A
782 Series 15 A DPDT 120 VAC PCB Mount Ice Cube Power Relay

Descriptions

Descriptions of Idec RH2B-UTAC110-120V provided by its distributors.

RELAY, POWER, DPDT, 10A, 110-120VAC, TOP BRACKET MOUNT, BLADE TERMINALS
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
POWER RELAY, DPDT, 120VAC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:4170ohm; Contacts:DPDT; Coil Type:AC ;
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH2B-UTAC110-120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS