Struthers-Dunn 219BBXPL-24VDC

Power Relay Electro Mechanical General Purpose 24VDC DPDT 2NO 10A 219 Series
$ 417.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219BBXPL-24VDC.

IHS

Datasheet1 page0 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTE ElectronicsR61-11AD10-24
Time Delay Relay 24VDC 24VAC 10A DPDT(60.96x44.95x86.36)mm Socket
TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
TE Connectivity1-1393212-0
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 24 VDC, 40 A
Schneider Electric389FXBXC1-24D
Relay;E-Mech;Gen-Purp;DPDT;Cur-Rtg 25A;Ctrl-V 24DC;Vol-Rtg 300AC;Side Flange
PanasonicHE2AN-S-DC24V
RELAY GEN PURPOSE DPST 25A 24V | Panasonic Electronic Components HE2AN-S-DC24V

Descriptions

Descriptions of Struthers-Dunn 219BBXPL-24VDC provided by its distributors.

Power Relay Electro Mechanical General Purpose 24VDC DPDT 2NO 10A 219 Series
219 SERIES, INDUSTRIAL RELAY, 10 AMP, 2 POLE N.O.+ DPDT, 24 VDC COIL, LAMP
Electromechanical Relay DPST-NO/DPDT 10A 24VDC Plug-In
Industrial Relays DPDT, up to 6PST, 10 Amps
Power/Signal Relay, DPST, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output
Relay, Dpdt-No, 240Vac, 28Vdc, 10A; Contact Configuration:Dpdt, Dpst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:219 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Carry Current:10A Rohs Compliant: No |Struthers-Dunn 219BBXPL-24VDC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219-BBXPL-24VDC
  • 219BBXPL24VDC