Panasonic HE2AN-S-DC24V

RELAY GEN PURPOSE DPST 25A 24V | Panasonic Electronic Components HE2AN-S-DC24V
$ 29.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-S-DC24V.

element14

Datasheet9 pages16 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicHE2AN-Q-DC24V
Electromechanical Relay DPST-NO 25A 24VDC 300Ohm Flange Mount
HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay
PanasonicHE2AN-DC24V
Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity1-1393212-7
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92

Descriptions

Descriptions of Panasonic HE2AN-S-DC24V provided by its distributors.

RELAY GEN PURPOSE DPST 25A 24V | Panasonic Electronic Components HE2AN-S-DC24V
HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay
RELAY, DPST-NO, 277VAC, 30VDC, 25A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 25A; Product Range: HE Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 277
POWER RELAY, 24VDC, 20A, DPST-NO; Contac; POWER RELAY, 24VDC, 20A, DPST-NO; Contact Configuration:DPST-NO; Coil Resistance:300ohm; Relay Mounting:Panel; Coil Current:80mA; Coil Type:DC Monostable; Coil Voltage VDC Nom:24V; Contact Current Max:25A; Contact Voltage AC Nom:277V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2ANSDC24V