Storm Interface PLX16T203

Keypad, 118.50 Mm L X 11.1 Mm Thickness, Panel Mount, 118.5 Mm, 24 VDC (max.)
$ 81.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface PLX16T203.

X-ON

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
Restocked

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of Storm Interface PLX16T203 provided by its distributors.

KEYPAD, 118.50 MM L X 11.1 MM THICKNESS, PANEL MOUNT, 118.5 MM, 24 VDC (MAX.)
SWITCH KEYPAD 16 KEY 0.05A 24V
Switch, Keypad, 4X4, 50Ma, 24V, Polymer; Teclado:4 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:50Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:82.5Mm; Altura De Encastre Del Panel:82.5Mm |Storm Interface PLX16T203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLX16T203.