What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D2MQ-1-105

Snap Acting/limit Switch SPDT Momentary 0.05A 30VDC 0.5MM Through Hole-straight
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2MQ-1-105.

IHS

Datasheet0 pages0 years ago

TME

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-30.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsMDS6500AL02PS
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
C&K ComponentsMDS6500AL02RL
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
C&K ComponentsMDS6500AL02LL
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight

Descriptions

Descriptions of Omron D2MQ-1-105 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.05A 30VDC 1.18N Screw Mount/Through Hole
On-Mom SPDT 1.2N 100μm 30000Cycles 10000Cycles 50mA(DC) Plugins Through hole mounting
MICROSWITCH, PIN, 0.05A,; Microswitch Type:Snap Action; Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder;
Micro Switch Dimensions L x W x H: 8.2 x 2.7 x 10.5 mm Temperature range: -15 ... 70 °C Actuation: Plunger Contact material: Au Plated Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: PCB Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ1105