Storm Interface PLX041203

Keypad; Vandal Resitant; Non-illum; 4 Key; Arrow Legend; Black Case; Silver Key; IP65
$ 45.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface PLX041203.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

X-ON

Factory Futures

Inventory History

3 month trend:
-1.89%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

Descriptions

Descriptions of Storm Interface PLX041203 provided by its distributors.

KEYPAD;VANDAL RESITANT;NON-ILLUM;4 KEY;ARROW LEGEND;BLACK CASE;SILVER KEY;IP65
SWITCH KEYPAD 4 KEY 0.05A 24V
Switch, Keypad, 1X4, 50Ma, 24V, Polymer; Teclado:1 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:50Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:25Mm; Altura De Encastre Del Panel:82Mm; Núm. De Teclas:4 |Storm Interface PLX041203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLX041203.