Storm Interface GS160203

LABELS; Keypad Array: 4x4; Output: Matrix; No. of Keys: 16; Switch Features: 4x4 Matrix
$ 52.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface GS160203.

element14 APAC

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+400%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
HoneywellAML91LA85
Industrial Panel Mount Indicators / Switch Indicators Incandescent Lamp 28 Volts

Descriptions

Descriptions of Storm Interface GS160203 provided by its distributors.

LABELS; Keypad Array:4x4; Output:Matrix; No. of Keys:16; Switch Features:4x4 Matrix
SWITCH KEYPAD 16 KEY 0.05A 24V
KEYPAD; ROBUST; 16 KEY; NON-ILLUMINATED;IP54
Keypad, Graphic Series K Range, 16 Key, Black, 118.5Mm X 118.5Mm; Accessory Type:Graphic Series Keypads With Keytop Legend; For Use With:Industrial And Commercial Applications; Product Range:Graphic Series; Keypad Array:4 X 4 Rohs Compliant: Yes |Storm Interface GS160203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS160203.