Storm Interface FT1K0803

Keypad, Integrated Keypad And Display, Vandal Resis, Matrix Output, Inc Lcd, 16 Key
$ 240.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface FT1K0803.

Newark

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

Descriptions

Descriptions of Storm Interface FT1K0803 provided by its distributors.

KEYPAD, INTEGRATED KEYPAD AND DISPLAY, VANDAL RESIS, MATRIX OUTPUT, INC LCD,16 KEY
SWITCH KEYPAD 20 KEY 0.05A 24V
SWITCH, KEYPAD, 4X4, 50mA, 24V, POLYMER; Product Range:5000 Series; Keypad Array:5 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:20; Panel Cutout Width:111mm RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT1K0803.