STMicroelectronics VNQ5E250AJTR-E

VNQ Series Quad Channel 28 V 500 mOhm SMT High Side Relay Driver - POWERSSO-16
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5E250AJTR-E.

HQonline

Datasheet37 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-18.38%

CAD Models

Download STMicroelectronics VNQ5E250AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.806
Stock
1,038,669
290,215
Authorized Distributors
6
3
Number of Outputs
4
4
Max Output Current
5 A
5 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4 V
4 V
Resistance
250 mΩ
250 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
10 µs
10 µs
Operating Supply Voltage
13 V
-
Case/Package
SSOP
SSOP
Packaging
Tape & Reel (TR)
Rail/Tube

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsL9333MD
Current Limit SW 4-IN 4-OUT -14V to 45V Automotive 20-Pin SO Tube
STMicroelectronicsL9333MD-TR
L9333 Series Quad 32 V 1.7 Ohm Monolithic Integrated Low Side Driver - SOIC-20
MicrochipMIC2537-1YM
Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-1YM
MicrochipMIC2537-2YM
Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-2YM
STMicroelectronicsL9349TR-LF
L9349 Series 6 V 750 mOhm SMT Quad Channel Low Side Power Switch - POWERSO-20
Texas InstrumentsTPS2058AD
4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 16-SOIC 0 to 125

Descriptions

Descriptions of STMicroelectronics VNQ5E250AJTR-E provided by its distributors.

VNQ Series Quad Channel 28 V 500 mOhm SMT High Side Relay Driver - POWERSSO-16
Current Limit SW 4-IN 4-OUT to 7A Automotive 16-Pin PowerSSO EP T/R
Specialty Drivers; VNQ5E250AJTR-E; STMICROELECTRONICS; 4; 16; 28 V
MOSFET DRVR 4-OUT Hi Side Non-Inv 16-Pin(16+2Tab) PowerSSO T/R
4V~28V 250mΩ 3.5A PowerSSO-16 Power Distribution Switches ROHS
Standard Functions, High Side Switches
Full Bridge Based Peripheral Driver, 4 Driver, PDSO16
Not Applicable |Stmicroelectronics VNQ5E250AJTR-E
4xHSS 250mOhm 28V PwrSSO-16 SMD
IC DVR QUAD HIGH SIDE POWERSSO16
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Tape & Reel (TR) VNQ5E250 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 0.5mm 13V 10mus 5A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5E250AJTRE