STMicroelectronics VNQ5E250AJ-E

VNQ5E250 Series 4 - 28 V 3.5 A 250 mO Quad Channel High-Side Driver - POWERSSO16
$ 1.806
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5E250AJ-E.

HQonline

Datasheet37 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-26.91%

CAD Models

Download STMicroelectronics VNQ5E250AJ-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.806
$ 1.535
Stock
290,215
1,038,669
Authorized Distributors
3
6
Number of Outputs
4
4
Max Output Current
5 A
5 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4 V
4 V
Resistance
250 mΩ
250 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
10 µs
10 µs
Operating Supply Voltage
-
13 V
Case/Package
SSOP
SSOP
Packaging
Rail/Tube
Tape & Reel (TR)

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsL9333MD
Current Limit SW 4-IN 4-OUT -14V to 45V Automotive 20-Pin SO Tube
STMicroelectronicsL9333MD-TR
L9333 Series Quad 32 V 1.7 Ohm Monolithic Integrated Low Side Driver - SOIC-20
STMicroelectronicsL9339-TR
Tape & Reel (TR) L9339 Over Temperature e4 power distribution switch 12.8mm 32V 3.5mus 200mA
MicrochipMIC2537-1YM
Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-1YM
MicrochipMIC2537-2YM
Quad Usb Switch 16 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology MIC2537-2YM
Power Switch ICs - Power Distribution SMART 4 CHAN HI SIDE PWR SWITCH INDUST A

Descriptions

Descriptions of STMicroelectronics VNQ5E250AJ-E provided by its distributors.

VNQ5E250 Series 4 - 28 V 3.5 A 250 mO Quad Channel High-Side Driver - POWERSSO16
IC DVR QUAD HIGH SIDE POWERSSO16 / Current Limit SW 4-IN 4-OUT to 7A Automotive 16-Pin PowerSSO EP Tube
MOSFET DRVR 4-OUT Hi Side Non-Inv 16-Pin(16+2Tab) PowerSSO Tube
4V~28V 250mΩ 3.5A PowerSSO-16 Power Distribution Switches ROHS
Standard Functions, High Side Switches
Full Bridge Based Peripheral Driver, 4 Driver, PDSO16
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Tube VNQ5E250 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 0.5mm 13V 10mus 3.5A
Power Load Sw, Aec-Q100, 13V, Powersso16; Power Load Switch Type:High Side; Input Voltage:13V; Current Limit:5A; On State Resistance:0.25Ohm; Distribution Switch Case Style:Powersso; No. Of Pins:16Pins; Thermal Protection:Yes; Msl:- Rohs Compliant: Yes |Stmicroelectronics VNQ5E250AJ-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics