STMicroelectronics VND5E050JTR-E

VND5E050J-E Series 28 V 50 mOhm Dual Channel High Side Driver - PowerSSO-12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5E050JTR-E.

IHS

Datasheet40 pages12 years ago

Future Electronics

STMicroelectronics

Alternate Parts

Price @ 1000
$ 1.276
$ 1.276
Stock
804,777
880,634
880,634
Authorized Distributors
0
6
6
Number of Outputs
2
2
2
Max Output Current
2 A
21 A
21 A
Max Supply Voltage
28 V
28 V
28 V
Min Supply Voltage
4.5 V
4 V
4 V
Resistance
50 mΩ
-
-
Fault Protection
-
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
40 µs
-
-
Turn-On Delay Time
20 µs
-
-
Operating Supply Voltage
13 V
13 V
13 V
Case/Package
-
-
-
Packaging
Digi-Reel®
Digi-Reel®
Digi-Reel®

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-09
LTD Date2021-12-09

Related Parts

STMicroelectronicsVND5E050ACJTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E050MJTR-E
Double-channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5E160AJTR-E
Double channel high side driver with analog current sense for automotive applications
BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP
InfineonBTS5231-2GS
Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 1.3/1.8A
Power Load Switch, AEC-Q100, High Side, 2 Outputs, 13.5 V, 36 A/0.03 ohm out, SOIC-14

Descriptions

Descriptions of STMicroelectronics VND5E050JTR-E provided by its distributors.

VND5E050J-E Series 28 V 50 mOhm Dual Channel High Side Driver - PowerSSO-12
Current Limit SW 2-IN 2-OUT to 38A Automotive 12-Pin PowerSSO EP T/R
Double channel high side driver for automotive applications
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO12
MOSFET DRVR 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
Hsd 12V Mid Ohmic |Stmicroelectronics VND5E050JTR-E
2xHSS 50mOhm 28V PwrSSO-12 SMD
BUF OR INV BASED PRPHL DRVR PDSO12
IC SW M0-5 2CH 27A DGTL PWRSSO12
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
Tape & Reel (TR) VND5E050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SOURCE power distribution switch 4.9mm 13V 20mus 38A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5E050JTRE