Infineon BTS5231-2GS

Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 1.3/1.8A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS5231-2GS.

IHS

Datasheet27 pages18 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-06-30
LTD Date2016-12-31

Related Parts

STMicroelectronicsVND5E160ASOTR-E
Double channel high side driver with analog current sense for automotive applications
BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
IC, SMART HIGH SIDE PWR SW, DSO-14; Device Type:High Side; Module Configuration:
MicrochipMIC2562A-0YM
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14

Descriptions

Descriptions of Infineon BTS5231-2GS provided by its distributors.

Power Switch ICs - Power Distribution IC POWER SWITCH HIGH SIDE 1.3/1.8A
Power Switch ICs – Power Distribution; INFINEON; BTS5231-2GS; 2; 2; 14; 28 V
SMART HIGH-SIDE POWER SWITCH PROFET TWO CHANNELS, 140 MILLI OHM Half Bridge Based Peripheral Driver, 2 Driver, 16A, MOS, PDSO14
Power Switch Hi Side 1.8A Automotive 14-Pin DSO
LOAD SWITCH, Fixed, +3.4V, PDSO14
IC PWR SWITCH HISIDE PGDSO-14-31
IC, PROFET, PG-DSO-14; Power Load Switch Type: High Side; Input Voltage: 28V; Current Limit: 8A; On State Resistance: 0.14ohm; Distribution Switch Case Style: SOIC; No. of Pins: 14Pins; Thermal Protection: Yes; On / Enable Inpu

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 5231-2GS
  • BTS52312GS