STMicroelectronics VND7050AJTR

VND7050 Series 28 V 21 A SMT Double Channel High-Side Driver - POWERSSO-16
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7050AJTR.

STMicroelectronics

Datasheet46 pages11 years ago

HQonline

Inventory History

3 month trend:
+0.02%

CAD Models

Download STMicroelectronics VND7050AJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 2.03
Stock
880,495
867,691
Authorized Distributors
6
5
Number of Outputs
2
2
Max Output Current
21 A
18 A
Max Supply Voltage
28 V
36 V
Min Supply Voltage
4 V
4.5 V
Resistance
-
50 mΩ
Fault Protection
Over Temperature, Over Voltage
-
Turn-Off Delay Time
-
35 µs
Turn-On Delay Time
-
25 µs
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Digi-Reel®
Digi-Reel®

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVND7040AJTR
Current Limit SW 2-IN 2-OUT to 48A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
STMicroelectronicsVND5E050ASOTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND7040AJTR-E
Double-channel HSD with MultiSense analog feedback
Texas InstrumentsTPS40195RGYT
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R
Texas InstrumentsTPS40195RGYR
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R
Texas InstrumentsTPS40195PWR
4.5V to 20V Input, 20A Synchronous Buck Controller with Power Good 16-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics VND7050AJTR provided by its distributors.

VND7050 Series 28 V 21 A SMT Double Channel High-Side Driver - POWERSSO-16
Power Load Distribution Switch, High Side, 2 Output, Active High/Low, 30 A, 13 V, PowerSSO-16
DOUBLE CHANNEL HIGH-SIDE DRIVER Buffer/Inverter Based Peripheral Driver, PDSO16
Double channel high-side driver with MultiSense analog feedback
Specialty Drivers; VND7050AJTR; STMICROELECTRONICS; 2; Digi-Reel®
High-Side Switching Power Chip Dual Channel 40V 2-Output 16-Pin
4V~28V 50mΩ 21A PowerSSO-16 Power Distribution Switches ROHS
MOSFET DRVR 11A 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R
Avnet Japan
Dual High-Side Driver, 28V, 16-Pin SOIC
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
2xHSS 50mOhm 40V PowerSSO16 SMD
POWER LOAD SW, 13V, POWERSSO-16;
IC DVR HIGH-SIDE 2CH POWERSSO-16
IC PWR DRVR N-CHAN 1:1 PWRSSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics