STMicroelectronics VNB35NV04-E

VNB35NV04-E Series 36 V 30 A OMNIFET II Fully Autoprotected Power MOSFET-D2PAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB35NV04-E.

Farnell

Datasheet27 pages11 years ago
Datasheet24 pages12 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Arrow Electronics

CAD Models

Download STMicroelectronics VNB35NV04-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.391
Stock
170,298
579,841
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
45 A
30 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
13 mΩ
13 mΩ
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
120 µs
120 µs
Turn-On Delay Time
12 µs
12 µs
Operating Supply Voltage
5 V
5 V
Case/Package
D2PAK
D2PAK
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-06
LTD Date2022-08-06

Related Parts

STMicroelectronicsVNB35N07-E
N-Channel 35 A 70 V 0.028 Ohm Low Side Fully Autoprotected Power MosFet - D2PAK
STMicroelectronicsVNB20N07-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsVNB10N07-E
N-Channel 70 V 0.1 Ohm SMT OMNIFET Fully Autoprotected Power Mosfet - D2PAK

Descriptions

Descriptions of STMicroelectronics VNB35NV04-E provided by its distributors.

VNB35NV04-E Series 36 V 30 A OMNIFET II Fully Autoprotected Power MOSFET-D2PAK-3
Current Limit SW 1-IN 1-OUT to 60A Automotive 3-Pin(2+Tab) D2PAK Tube
Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET
Power Switch Lo Side 30A 3-Pin(2+Tab) D2PAK Tube
N-Ch 45V 45A 125W 0,013R D²Pak
Buffer/Inverter Based Peripheral Driver, PSSO2
IC PWR DRIVER N-CHAN 1:1 D2PAK
MOSFET OMNIFETII 40V 30A D2PAK
Tube VNB35 Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 2.54mm 18V 12mus 44A
POWER LOAD SW, LOW SIDE, -40 TO 150DEGC; Power Load Switch Type:Low Side; No. of Channels:1Channels; Input Voltage:-; Current Limit:45A; On State Resistance:0.013ohm; IC Case / Package:TO-263 (D2PAK); No. of Pins:3Pins; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNB35NV04E