STMicroelectronics VNB10N07-E

N-Channel 70 V 0.1 Ohm SMT OMNIFET Fully Autoprotected Power Mosfet - D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB10N07-E.

IHS

Datasheet14 pages12 years ago

STMicroelectronics

Mouser

CAD Models

Download STMicroelectronics VNB10N07-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
Stock
86,196
246,309
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
10 A
10 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
100 mΩ
100 mΩ
Fault Protection
-
-
Turn-Off Delay Time
400 µs
-
Turn-On Delay Time
100 µs
-
Operating Supply Voltage
18 V
18 V
Case/Package
TO-263
TO-263
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVNB10N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsVNB14NV04TR-E
Current Limit SW 1-IN 1-OUT to 24A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsVNB14NV04-E
VNB14NV04 Series 24 A 45 V 35 mOhm Low Side Autoprotected Power MOSFET - D2PAK
STMicroelectronicsVNB20N07-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsVNB20N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics VNB10N07-E provided by its distributors.

N-Channel 70 V 0.1 Ohm SMT OMNIFET Fully Autoprotected Power Mosfet - D2PAK
Current Limit SW 1-IN 1-OUT to 18V 14A Automotive 3-Pin(2+Tab) D2PAK Tube
Power Switch Lo Side 7A 3-Pin(2+Tab) D2PAK Tube
Power MOSFET Transistors N-CH 10V 10A OMNIFET
Buffer/Inverter Based Peripheral Driver, 10A, PSSO2
Tube VNB10 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 4.6mm 10V 100mus 10A
IC PWR DRIVER N-CHAN 1:1 D2PAK
MOSFET OMNI N-CH 70V 10A D2PAK
POWER LOAD SW, OMNIFET, 18V, TO-263-3; Power Load Switch Type:Low Side; No. of Channels:1Channels; Input Voltage:18V; Current Limit:10A; On State Resistance:0.1ohm; IC Case / Package:TO-263 (D2PAK); No. of Pins:3Pins; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNB10N07-E.
  • VNB10N07E