STMicroelectronics VNB35NV04TR-E

Current Limit SW 1-IN 1-OUT to 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
$ 2.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB35NV04TR-E.

IHS

Datasheet27 pages11 years ago

HQonline

STMicroelectronics

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-2.17%

CAD Models

Download STMicroelectronics VNB35NV04TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVNB20N07-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsVNB35N07-E
N-Channel 35 A 70 V 0.028 Ohm Low Side Fully Autoprotected Power MosFet - D2PAK
STMicroelectronicsVNB20N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics VNB35NV04TR-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
VNB35NV04 Series Single 24 mOhm Surface Mount Low Side Driver - TO-263-3
36V 13mΩ 30A D2PAK Power Distribution Switches ROHS
Power Switch Lo Side 30A 3-Pin(2+Tab) D2PAK T/R
Avnet Japan
Power Load Switch, 1 Output, Power MOSFET, DC to 25 kHz, 0.01 ohm On State, 40V clamp, 30 A, DDPAK-3
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Power MOSFET Transistors N-Ch 70V 35A OmniFET
MOSFET OMNIFETII 40V 30A D2PAK
Buffer/Inverter Based Peripheral Driver, PSSO2
Power Field-Effect Transistor, 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
IC PWR DRIVER N-CHAN 1:1 D2PAK
Professional Power Management (PMIC)
Tape & Reel (TR) VNB35 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 2.54mm 70V 12mus 80A
PROTECTED POWER MOSFET, LOW-SIDE, TO-263; Power Load Switch Type: Low Side; Input Voltage: -; Current Limit: 45A; On State Resistance: 0.013ohm; Distribution Switch Case Style: TO-263; No. of Pins: 3Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNB35NV04TRE