STMicroelectronics VNB35NV04

Power Switch Lo Side 30A 3-Pin(2+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB35NV04.

IHS

Datasheet24 pages12 years ago

STMicroelectronics

Nu Horizons

Mouser

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics VNB35NV04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.391
Stock
243,887
580,600
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
45 A
30 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
13 mΩ
13 mΩ
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
120 µs
120 µs
Turn-On Delay Time
12 µs
12 µs
Operating Supply Voltage
18 V
5 V
Case/Package
TO-263
D2PAK
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-22
LTD Date2014-05-22

Related Parts

STMicroelectronicsVNB35N07-E
N-Channel 35 A 70 V 0.028 Ohm Low Side Fully Autoprotected Power MosFet - D2PAK
STMicroelectronicsVNB20N07-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsVNB14NV04TR-E
Current Limit SW 1-IN 1-OUT to 24A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsVNB20N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsVNB10N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsVNB14NV04-E
VNB14NV04 Series 24 A 45 V 35 mOhm Low Side Autoprotected Power MOSFET - D2PAK

Descriptions

Descriptions of STMicroelectronics VNB35NV04 provided by its distributors.

Power Switch Lo Side 30A 3-Pin(2+Tab) D2PAK Tube
Power MOSFET Transistors N-Ch 70V 35A OmniFET
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Buffer/Inverter Based Peripheral Driver, 45A, PSSO2
IC MCU 16BIT 384KB FLASH 112LQFP
MOSFET OMNIFETII 40V 30A D2PAK
IC PWR DRIVER N-CHAN 1:1 D2PAK
Tube VNB35 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 4.826mm 70V 12mus 35A
45 A BUF OR INV BASED PRPHL DRVR PSSO2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics