STMicroelectronics VNB14NV04-E

VNB14NV04 Series 24 A 45 V 35 mOhm Low Side Autoprotected Power MOSFET - D2PAK
$ 3.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNB14NV04-E.

IHS

Datasheet31 pages12 years ago

Future Electronics

Mouser

CAD Models

Download STMicroelectronics VNB14NV04-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 1.077
Stock
187,965
3,278,433
Authorized Distributors
2
6
Number of Outputs
1
1
Max Output Current
18 A
18 A
Max Supply Voltage
45 V
45 V
Min Supply Voltage
-
-
Resistance
35 mΩ
35 mΩ
Fault Protection
-
-
Turn-Off Delay Time
450 ns
450 ns
Turn-On Delay Time
80 ns
80 ns
Operating Supply Voltage
18 V
18 V
Case/Package
SOP
SOP
Packaging
-
Tape & Reel (TR)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-06
LTD Date2022-08-06

Related Parts

STMicroelectronicsVNB20N07-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsVNB20N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsVNB10N07-E
N-Channel 70 V 0.1 Ohm SMT OMNIFET Fully Autoprotected Power Mosfet - D2PAK
STMicroelectronicsVNB10N07TR-E
Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics VNB14NV04-E provided by its distributors.

VNB14NV04 Series 24 A 45 V 35 mOhm Low Side Autoprotected Power MOSFET - D2PAK
IC PWR DRIVER N-CHAN 1:1 D2PAK / Power Switch/Driver 1:1 N-Channel 12A D2PAK
POWER LOAD SWITCH, OMNIFET II, TO-263-3; Power Load Switch Type: Low Side; Input Voltage: -; Current Limit: 18A; On State Resistance: 0.035ohm; Distribution Switch Case Style: TO-263; No. of Pins: 3Pins; Thermal Protection: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNB14NV04-E.
  • VNB14NV04E