STMicroelectronics TSM104WID

TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM104WID.

IHS

Datasheet12 pages23 years ago
Datasheet9 pages23 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSM104WID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.622
$ 0.622
Stock
179,583
415,514
415,514
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSM104WAIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
STMicroelectronicsTSM104WAID
Operational Amplifier, 16 Func, 4000uV Offset-Max, BIPolar, PDSO4
STMicroelectronicsTSM104AIDT
Operational Amplifier, 16 Func, 4000uV Offset-Max, BIPolar, PDSO4
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TSM104WID provided by its distributors.

TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16
Quad Operational Amplifier and Voltage Reference
Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics