STMicroelectronics TSV522IYST

ROHS3Compliant EAR99 TSV522 Cut Tape (CT) op amp buffer circuit 3.2mm 0.0001muA 600muV 1000kHz
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV522IYST.

HQonline

Datasheet27 pages13 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-2.11%

CAD Models

Download STMicroelectronics TSV522IYST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesAD8542ARM-REEL
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP
Texas InstrumentsLMV358IDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8542ARMZ
Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 1MHZ RRO 8MSOP
Texas InstrumentsLMV358QDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8542ARMZ-REEL
ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 3mm 0.17mA 6mV 980kHz

Descriptions

Descriptions of STMicroelectronics TSV522IYST provided by its distributors.

ROHS3Compliant EAR99 TSV522 Cut Tape (CT) op amp buffer circuit 3.2mm 0.0001muA 600muV 1000kHz
TSV522IYST, Dual Op Amp, 1.15MHz Rail-Rail, 2.7 - 5.5 V, 8-Pin MSOP
Operational Amplifier, 2 Func, 3100uV Offset-Max, CMOS, PDSO8
Operational Amplifier, Dual, 1.15 Mhz, 2, 0.89 V/ S, 2.7V To 5.5V, Mini Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TSV522IYST
OP-AMP, DUAL, 1.15MHZ, 0.89V/US, MINISO8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.15MHz; Slew Rate: 0.89V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: Mini SOIC; No. of Pins: 8Pins; Operating Temperature

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics