Analog Devices AD8542ARMZ-REEL

ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 3mm 0.17mA 6mV 980kHz
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARMZ-REEL.

Augswan

Datasheet20 pages14 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+141%

CAD Models

Download Analog Devices AD8542ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.716
$ 0.716
Stock
851,361
1,004,247
1,004,247
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.92 V/µs
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8542ARMZ-REEL.

Related Parts

Texas InstrumentsLMV342MMX/NOPB
ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Texas InstrumentsOPA2342EA/250
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP

Descriptions

Descriptions of Analog Devices AD8542ARMZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 3mm 0.17mA 6mV 980kHz
45¦ÌA(x2 Channels) 920mV/¦Ìs 1MHz 30mA 2 2.7V 5.5V 1mV 4pA 1MHz MSOP-8 , 3mm*3mm*1.1mm
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Dual 4pA 0.92V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV MSOP-8 Operational Amplifier ROHS
Special Purpose Amplifiers; AD8542ARMZ-REEL; ANALOG DEVICES; 8; MSOP; 2.7 V; 5.5 V
Op-Amp, 1Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8542ARMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8542ARMZREEL