Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV358QDGKR

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125

$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358QDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-25.80%

CAD Models

Download Texas Instruments LMV358QDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
Stock
533,815
109,116
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV358IDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358MM
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP
Analog DevicesAD8542ARMZ
Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 1MHZ RRO 8MSOP
Analog DevicesAD8542ARMZ-REEL
ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 3mm 0.17mA 6mV 980kHz

Descriptions

Descriptions of Texas Instruments LMV358QDGKR provided by its distributors.

Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
VSSOP-8-0.5mm Operational Amplifier ROHS
210μA(x2 Channels) 1V/μs 39nV/rtHz 1MHz shutdown Rail to Rail 40mA 2 2 2.7V 5.5V 1.7mV 15nA General Purpose VSSOP-8 SMD mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.