Analog Devices AD8542ARMZ

Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 1MHZ RRO 8MSOP
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8542ARMZ.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-94.90%

CAD Models

Download Analog Devices AD8542ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 0.834
$ 0.834
Stock
1,137,338
912,672
912,672
Authorized Distributors
5
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.92 V/µs
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8542ARMZ.

Related Parts

Texas InstrumentsOPA2342EA/250
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV342MMX/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
Texas InstrumentsLMV342MM
Non-RoHS Compliant EAR99 LMV342 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz

Descriptions

Descriptions of Analog Devices AD8542ARMZ provided by its distributors.

Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 1MHZ RRO 8MSOP
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Op-Amp, 1Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8542ARMZ
Op Amp, 45μA (x2 Ch), 920mV/μs, 42nV/rtHz@5V 1MHz, Shutdown, Rail-to-Rail, 30mA, 2.7V-5.5V, 1mV, 4pA, MSOP-8, SMD, 3mm×3mm×1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8542ARMZ .