STMicroelectronics TSM109IDT

IC Comparator/vref Dual 8-SOIC / Comparator Dual ±18V/36V 8-PIN So N T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM109IDT.

IHS

Datasheet13 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TSM109IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.172
Stock
196,405
640,379
640,379
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsLM393DT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
STMicroelectronicsTSM109ID
TSM109A Series 16 V 250 nA Dual Comparator and Voltage Reference - SOIC-8
STMicroelectronicsLM393D
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSM109IDT provided by its distributors.

IC COMPARATOR/VREF DUAL 8-SOIC / Comparator Dual ±18V/36V 8-Pin SO N T/R
DUAL COMPARATOR AND VOLTAGE REFERENCE
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8
IC COMPARATOR 2 W/VOLT REF 8SOIC
Tape & Reel (TR) TSM109 0.4muA ACTIVE (Last Updated: 7months ago) comparator circuit 250nA 1.3mus 4.9mm 5mV
Ind. & Power Conv. |Stmicroelectronics TSM109IDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics