Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSM109ID

TSM109A Series 16 V 250 nA Dual Comparator and Voltage Reference - SOIC-8
$ 0.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM109ID.

IHS

Datasheet13 pages22 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
-11.34%

CAD Models

Download STMicroelectronics TSM109ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.152
$ 0.152
Stock
318,536
827,837
827,837
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-09-10
LTD Date2021-03-10

Related Parts

STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
STMicroelectronicsLM293D
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch

Descriptions

Descriptions of STMicroelectronics TSM109ID provided by its distributors.

TSM109A Series 16 V 250 nA Dual Comparator and Voltage Reference - SOIC-8
Tube TSM109 0.4muA ACTIVE (Last Updated: 7months ago) comparator circuit 250nA 1.3mus 5mm 9V
Comparator Dual ±18V/36V 8-Pin SO N Tube
DIFFERENTIAL COMPARATOR, 1.3US, SOIC-8
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO8
1mA 1.3μs 2 36V 5mV@ 5V 250nA@ 5V SOIC-8 SMD mount 1.65mm(height)
IC COMPARATOR/VREF DUAL 8-SOIC
IC COMPARATOR 2 W/VOLT REF 8SOIC
DIFFERENTIAL COMPARATOR, 1.3US, SOIC-8; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 8Pins; I

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM109ID.