STMicroelectronics LM393D

STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM393D.

IHS

Datasheet18 pages4 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
-6.45%

CAD Models

Download STMicroelectronics LM393D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLM293D
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM2903D
LM2903 Series 36 V 400 nA Surface Mount Dual General Purpose Comparator - SOIC-8
STMicroelectronicsLM311D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply

Descriptions

Descriptions of STMicroelectronics LM393D provided by its distributors.

STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Analogue Comparator, Differential, 300 ns, 2V to 36V, SOIC, 8 Pins
Comparator Dual Ý18V/36V 8-Pin SOIC N Rail
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Operating temperature: 0...70 °C Power supply: 2...36 V Design: Dual Package: SO-8 Continuous output current: 16 mA Max. input offset voltage: 5 mV
COMPARATOR, DUAL, MICROPWR, 8SOIC; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS,

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393 D
  • LM393D.