STMicroelectronics TS862IPT

Rail-to-rail micropower BiCMOS dual comparator, 6µA, 10V, -40 to 85°C, TSSOP-8, Tape and Reel
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS862IPT.

HQonline

Datasheet19 pages14 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download STMicroelectronics TS862IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2012-01-19
LTD Date2012-07-19

Related Parts

STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsTS393IPT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
Texas InstrumentsTLC3702CPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
Texas InstrumentsTLC3702IPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
Texas InstrumentsLMV393IPWR
Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics TS862IPT provided by its distributors.

Rail-to-rail micropower BiCMOS dual comparator, 6µA, 10V, -40 to 85°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
Tape & Reel (TR) TS862 Push-Pull 0.0006muA comparator circuit 300pA 2000ns 4.4mm 15mV
DUAL COMPARATOR 18000 uV OFFSET-MAX 2000 ns RESPONSE TIME PDSO8
TS862 Series 10 V 16 µA Rail-to-Rail Micropower BiCMOS Comparator - TSSOP-8
Comparator Dual R-R I/P 10V 8-Pin TSSOP T/R
Comparator, 2 Func, 18000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO8
Comparator, Push-Pull, Tssop-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:500Ns; Supply Voltage Range:2.7V To 10V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Type:Push Pull; Operating Rohs Compliant: Yes |Stmicroelectronics TS862IPT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics