STMicroelectronics TS393IPT

Micropower CMOS dual voltage comparator, 9µA, 16V, -40, 0 to 125, 70°C, TSSOP-8, Tape and Reel
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS393IPT.

HQonline

Datasheet12 pages15 years ago

Components Direct

Future Electronics

Mouser

Inventory History

3 month trend:
-0.44%

CAD Models

Download STMicroelectronics TS393IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.525
$ 0.525
Stock
1,091,176
478,797
478,797
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
5 mV
5 mV
Propagation Delay
-
4.5 µs
4.5 µs
Power Supply Rejection Ratio (PSRR)
80 dB
85 dB
85 dB
Common Mode Rejection Ratio
71 dB
84 dB
84 dB
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC3702IPW
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Texas InstrumentsTLC393IPWR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics TS393IPT provided by its distributors.

Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
TS393 Series Low Supply Current Micropower Dual CMOS Voltage Comparator-TSSOP-8
Dual Voltage Comparator, CMOS, 1.35-16V, 2Ch, 1.5us, TSSOP
Comparator Dual ±8V/16V 8-Pin TSSOP T/R
Micropower CMOS dual voltage comparator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics