Texas Instruments TLC3702IPWR

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702IPWR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages14 years ago
Datasheet34 pages15 years ago
Datasheet36 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Augswan

TME

Inventory History

3 month trend:
+449%

CAD Models

Download Texas Instruments TLC3702IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.568
$ 0.568
Stock
452,794
621,174
621,174
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702CPWR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC393IPWR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC3702IPWR provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Dual Voltage Comparator, 5mV Vos, 5pA Ib, 84dB CMRR, 8-TSSOP
Comparator, 2 Func, 7000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8
IC, MICROPOWER COMP, DUAL, 1.1 uS TSSOP-8, FULL REEL
CMOS Push-Pull TTL 8mA 2 3V 16V 5mV@10V 5pA@5V General Purpose TSSOP-8 SMD, Adhesive Mount, 3mm × 4.4mm × 1mm
Comparator Dual 16V 8-Pin TSSOP T/R
IC,TLC3702IPWR,DUAL, L/PWR, PU SH-PULL OUTPUT COMPARATOR<AZ
5mV 5pA TSSOP-8 Comparators ROHS
Comparators Dual, Micropower, Push-Pull Output
DUAL MICROPOWER LinCMOS VOLTAGE COMPARATORS
IC COMPARATOR 2 GEN PUR 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.