Texas Instruments TLC3702CPWR

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702CPWR.

Newark

Datasheet38 pages11 years ago
Datasheet28 pages10 years ago
Datasheet36 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-5.68%

CAD Models

Download Texas Instruments TLC3702CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.524
$ 0.524
Stock
509,993
446,004
446,004
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
Texas InstrumentsTLC393IPWR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Texas InstrumentsTLC393IPW
Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsTS393IPT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments TLC3702CPWR provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
CMOS Push-Pull TTL 8mA 2 3V 16V 5mV@10V 5pA@5V General Purpose TSSOP-8 SMD, Adhesive Mount, 3mm × 4.4mm × 1mm
MICROPOWER COMPARATOR, DUAL, 1.1 uS TSSOP-8
Comparator Dual 16V 8-Pin TSSOP T/R
5mV 5pA TSSOP-8 Comparators ROHS
Comparators Dual, Micropower, Push-Pull Output
DUAL MICROPOWER LINCMOS VOLTAGE COMPARATOR Comparator, 2 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8
IC COMPARATOR 2 GEN PUR 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.