STMicroelectronics TS3021AILT

IC Comparator R-r SOT23-5 / Comparator Single R-r I/p 5V 5-PIN SOT-23 T/r
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3021AILT.

STMicroelectronics

Datasheet20 pages10 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download STMicroelectronics TS3021AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MF/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Texas InstrumentsTLV3491AIDBVT
Cut Tape (CT) TLV3491 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 10pA 12000ns 2.9mm 15mV

Descriptions

Descriptions of STMicroelectronics TS3021AILT provided by its distributors.

IC COMPARATOR R-R SOT23-5 / Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R
Tape & Reel (TR) TS3021 Push-Pull 0.3muA comparator circuit 0.16muA @ 5V 50ns 2.9mm 3.3V
Comparator, High Speed, 1 Channels, 1.8 V to 5 V, 5 Pins, SOT-23
73¦ÌA Push-Pull 9mA,10mA 1 1.8V 5V 6mV@ 5V 160nA@ 5V with Latch SOT-23-5 1.3mm
Comparator, High Speed, Single, Sot-23-5; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:54Ns; Supply Voltage Range:1.8V To 5V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |Stmicroelectronics TS3021AILT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3021AILT.