STMicroelectronics TS1872IYPT

Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1872IYPT.

IHS

Datasheet25 pages14 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download STMicroelectronics TS1872IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTS1872IPT
Operational Amplifier, 8 Func, 6000uV Offset-Max, BICMOS, PDSO2
STMicroelectronicsTS1872IST
ROHS3Compliant EAR99 TS1872 NICKEL PALLADIUM GOLD op amp buffer circuit 3mm 0.15muA 3mV 1600kHz
STMicroelectronicsTSV358IPT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
Texas InstrumentsTLV2262IPWR
Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLC27M2IPW
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLC27M2IPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics TS1872IYPT provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV
1.8V INPUT/OUTPUT RAIL-TO-RAIL LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, PDSO8
ROHS3Compliant EAR99 TS1872 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.15muA 100muV 1600kHz
IC, OP AMP, R-R, LP, 8TSSOP; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1.8MHz; Slew Rate:0.6V/µs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1872

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics