Texas Instruments TLV2262IPWR

Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-TSSOP -40 to 125
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet61 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-17.09%

CAD Models

Download Texas Instruments TLV2262IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
$ 1.359
Stock
838,711
600,539
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2262AIPWR
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLV2262AQPWRQ1
Dual, automotive precision advanced linCMOS rail-to-rail operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLV2262AIPW
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2262IPWR provided by its distributors.

Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin TSSOP T/R
1.8mA(x2 Channels) 550mV/μs 40nV/rtHz 710KHz shutdown Rail to Rail 50mA 2 2 ±4V,8V 300μV 1pA CMOS TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.