STMicroelectronics TSV358IPT

TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV358IPT.

HQonline

Datasheet21 pages12 years ago

Future Electronics

STMicroelectronics

DigiKey

Inventory History

3 month trend:
+8.96%

CAD Models

Download STMicroelectronics TSV358IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.863
Stock
708,493
773,255
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV358IYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTSV358AIYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8

Descriptions

Descriptions of STMicroelectronics TSV358IPT provided by its distributors.

TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
General purpose low voltage rail to rail input/output op-amp
TSV358IPT, DUAL OP AMP, 1.4MHZ RAIL-RAIL, 3 V, 5 V, 8-PIN TSSOP
Op Amp 500μA 600mV/μs 1.4MHz 65dB 80mA 2Ch 2.5V/6V 200μV 70nA SOP SMD 3mm × 4.4mm × 1mm
2-Ch Op Amp, 1.4MHz GBW, 6V, Rail-to-Rail, TSSOP
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2
Dual 70nA 0.6V/us 1.4MHz Rail-to-rail input, rail-to-rail output 3mV TSSOP-8 Operational Amplifier ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics