Texas Instruments TLC27M2IPW

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet50 pages15 years ago
Datasheet47 pages18 years ago

Upverter

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-79.56%

CAD Models

Download Texas Instruments TLC27M2IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.65
Stock
180,938
251,518
251,518
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
1.1 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2IPW.

Related Parts

Texas InstrumentsTLC27M2CPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC27M2CPW
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas InstrumentsTLV2332IPWR
Dual, 8-V, 525-kHz operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of Texas Instruments TLC27M2IPW provided by its distributors.

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
Op Amp Dual Precision Amplifier 16V 8-Pin TSSOP Tube
Op Amp, 285μA (x2 Ch), 620mV/μs, 32nV/rtHz, 635kHz, Shutdown, CMOS, 30mA, 4V-16V, 1.1mV, 0.7pA, TSSOP-8, SMD, 3mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.