STMicroelectronics TD351ID

TD351 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TD351ID.

Future Electronics

Datasheet19 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.27%

CAD Models

Download STMicroelectronics TD351ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.55
Stock
171,133
53,718,165
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
1.7 A
1.7 A
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Min Supply Voltage
12 V
12 V
Max Supply Voltage
26 V
26 V
Max Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipTC4431EOA
Tube TC4431 High-Side or Low-Side 2008 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4432EOA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4432COA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
onsemiMC33153DG
MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8
LittelfuseIXDD609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8-SOIC
LittelfuseIXDI609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8SOIC

Descriptions

Descriptions of STMicroelectronics TD351ID provided by its distributors.

TD351 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
ADVANCED IGBT/MOSFET DRIVER Buffer or Inverter Based IGBT/MOSFET Driver, PDSO8
TD351ID, MOSFET POWER DRIVER 1.7A, 12 - 26 V, INVERTING, 8-PIN SOIC
IGBT/MOSFET DRIVER, SMD, SO88, 351; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:1A; Input Delay:2µs; Output Delay:550ns; Supply Voltage Range:9V to 26V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:351; I / O Delay:2µs; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:1700mA; Output Source Current Max:1300mA; Output Voltage:28.3V; Output Voltage Max:28V; Package / Case:SO; Power Dissipation Pd:500mW; Supply Voltage Max:26V; Supply Voltage Min:12V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics