Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4432COA

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4432COA.

Augswan

Datasheet18 pages18 years ago

Microchip

Jameco (USA)

TME

iiiC

Inventory History

3 month trend:
-87.61%

CAD Models

Download Microchip TC4432COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 2.39
$ 2.39
Stock
336,108
366,323
366,323
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
50 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4432EOA
Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4431COA
Tube TC4431 High-Side or Low-Side 2008 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4431VOA713
IC GATE DRVR HI/LOW SIDE 8SOIC / High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Microchip TC4432COA provided by its distributors.

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
MICROCHIP TC4432COA, MOSFET POWER DRIVER 1.5A,4.5 TO 30V, NON-INVERTING,8-PIN SOIC
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N Tube
TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8
MOSFET DRIVER, NON-INVERTING, SOIC-8; Driver Configuration: Non-Inverting; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 30V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4432COA.