onsemi MC33153DG

MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33153DG.

HQonline

Datasheet14 pages13 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
-0.81%

CAD Models

Download onsemi MC33153DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.45
$ 1.111
Stock
279,723
1,628,154
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
-
Max Output Current
2 A
2 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MicrochipTC1412NEOA
MICROCHIP TC1412NEOA, MOSFET POWER DRIVER 2A,4.5 TO 16V, NON-INVERTING,8-PIN SOIC
MicrochipTC1412COA
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC1412COA
MicrochipTC1412NCOA
TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
LittelfuseIXDD609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8-SOIC
LittelfuseIXDI609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8SOIC
LittelfuseIXDN609SI
Non-Inverting IGBT/MOSFET Driver 22ns 60ns 35V 800mV/3V N/P-Ch Low Side 9A SOIC-8 SMD 1.7mm H

Descriptions

Descriptions of onsemi MC33153DG provided by its distributors.

MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8
MC33153DG, MOSFET POWER DRIVER, 1 A, 2 A HALF BRIDGE, 20V, INVERTING, 8-PIN SOIC
Driver 2A 1-OUT Low Side Half Brdg Inv 8-Pin SOIC N Tube
ON SEMICONDUCTOR MC33153DG IC, IGBT DRIVER, SMD, 33153, SOIC8
IC, IGBT DRIVER, SMD, 33153, SOIC8; Driver Configuration: -; Peak Output Current: 2A; Supply Voltage Min: 0V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. o; Available until stocks are exhausted Alternative available
The MC33153 is specifically designed as an IGBT driver for high power applications that include ac induction motor control brushless dc motor control and uninterruptable power supplies. Although designed for driving discrete and module IGBTs this device offers a cost effective solution for driving power MOSFETs and Bipolar Transistors. Device protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd