STMicroelectronics STPS61L60CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS61L60CT.

Newark

Datasheet9 pages20 years ago

HQonline

Inventory History

3 month trend:
-0.14%

CAD Models

Download STMicroelectronics STPS61L60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD60M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M60ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.MBR2560CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS61L60CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 60 V, 60 A, Dual Common Cathode, TO-220AB, 3 Pins, 660 mV
Schottky Rectifier,60V,60A, to-220Ab Rohs Compliant: Yes |Stmicroelectronics STPS61L60CT
60V 1 pair of common cathodes 30A 660mV@30A TO-220-3 Schottky Diodes ROHS
Diode Schottky 60V 60A 3-Pin(3+Tab) TO-220AB Tube
Schottky Diodes & Rectifiers Dual Schottky 2 x 30 A 45V Vrrm
DIODE ARRAY SCHOTTKY 60V TO220AB
DIODE ARRAY SCHOT 60V 30A TO-220
Power Schottky, 60V, 30A, TO-220AB, RoHS, Tube
STMicroelectronics SCT
DIODE ARR SCHOTT 60V 30A TO220
60 V, 60 A dual Low Drop Power Schottky
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics