Diodes Inc. MBR2560CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR2560CT.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages15 years ago

Factory Futures

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Diodes Inc. MBR2560CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 0.975
Stock
30,880
133,891
133,891
Authorized Distributors
0
6
6
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
750 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30SM100ST
Field-Effect Rectifier Diode (non Schottky) 100V 30A 3-Pin TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. MBR2560CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB
MBR2560CT Series 60 V 25 A Through Hole Schottky Barrier Rectifier - TO-220AB
Schottky Rectifier, Planar. If - 25A, Ifsm - 150A, IR - 1000uA, VF - 0.75V
DIODE ARRAY SCHOTTKY 60V TO220AB
DIODE ARR SCHOTT 60V 15A TO220-3
Schottky Diodes & Rectifiers 30A 60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated