STMicroelectronics STPS16170CB-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 170V V(RRM), Silicon, TO-252AA
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS16170CB-TR.

HQonline

Datasheet12 pages13 years ago

STMicroelectronics

Nu Horizons

Inventory History

3 month trend:
-10.02%

CAD Models

Download STMicroelectronics STPS16170CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS1045BY-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
STMicroelectronicsSTTH1003SB-TR
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
STMicroelectronicsSTTH802BY-TR
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
onsemiMBRD330T4
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS16170CB-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 170V V(RRM), Silicon, TO-252AA
Schottky Rectifier, 170 V, 16 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 1 V
Rectifier Diode Schottky 170V 16A 3-Pin(2+Tab) DPAK T/R
SCHOTTKY RECTIFIER, 170V, 16A, TO-252; Repetitive Peak Reverse Voltage:170V; Average Forward Current:16A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-252 (DPAK); No. of Pins:3Pins; Forward Voltage Max:1V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics