Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRD330T4

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD330T4.

IHS

Datasheet6 pages16 years ago
Datasheet4 pages0 years ago

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.401
Stock
371,535
418,095
Authorized Distributors
1
5
Mount
Surface Mount
-
Case/Package
DPAK
DPAK
Forward Voltage
600 mV
450 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS15L60CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR6100CTL-13
Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STMicroelectronicsSTPS640CBY-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRD330T4 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 3A 3-Pin(2+Tab) DPAK T/R
SWITCHMODE Power Rectifiers | DIODE SCHOTTKY 30V 3A DPAK
75A 200μA 3A Independent Dualanode DPAK SMD mount 6.73mm*6.22mm*2.38mm
DIODE SCHOTTKY 30V 3A DPAK SMD
SCHOTTKY BARRIER RECTIFIER, 30 V, 3.0 A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD330-T4