STMicroelectronics STPS1045BY-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1045BY-TR.

STMicroelectronics

Datasheet7 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-2.45%

CAD Models

Download STMicroelectronics STPS1045BY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.346
$ 0.346
Stock
4,133,413
2,366,602
2,366,602
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
840 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
15 mA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS640CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STMicroelectronicsSTPS15L60CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 8A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf

Descriptions

Descriptions of STMicroelectronics STPS1045BY-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Schottky Rectifier, 45 V, 10 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 630 mV
SCHOTTKY RECT, DUAL, 10A, 45V, TO-252; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1045BY-TR.