Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH1003SB-TR

Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1003SB-TR.

STMicroelectronics

Datasheet8 pages12 years ago
Datasheet9 pages20 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+3.28%

CAD Models

Download STMicroelectronics STTH1003SB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH802B-TR
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.05 V, 17 ns, 100 A, TO-252 (DPAK), 3 Pins
STMicroelectronicsSTTH1002CB
Rectifier Diode Switching 200V 16A 25ns 3-Pin(2+Tab) DPAK Tube
STMicroelectronicsSTTH1002CBY-TR
Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) DPAK T/R
Rectifier Diode Switching 200V 6A 35ns 3-Pin(2+Tab) DPAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR10150CTL-13
Rectifier Diode Super Barrier Rectifier 150V 10A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STTH1003SB-TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
Rectifier Diode Switching 300V 10A 35ns 3-Pin(2+Tab) DPAK T/R
STTH1003S Series 300 V 10 A High Efficiency Standard Rectifier -D-PAK (TO-252-3)
RECTIFIER, SINGLE, 10A, 300V, TO-252; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 10A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1003SB-TR.